TRU COMPONENTS TC-10580816 Rail mounted PSU 12V DC 4.5A 54W 1 output DIN Rail

MPN
TC-10580816
EAN-13
4064161337661
Order Code
18-2197
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TRU COMPONENTS TC-10580816, also known by the alternate description DPH-12054, is a robust rail mounted power supply unit designed for industrial applications. It delivers a stable 12 V DC output with a current rating of 4.5 A and a total power capacity of 54 W, specifically engineered for integration within DIN rail systems. This single output power supply unit is ideal for powering industrial control systems, automation equipment, and telecommunications infrastructure. Its compact design facilitates easy installation within control panels and ensures reliable performance in demanding environments. As an open and DIN power supply unit, it provides efficient and secure electrical connectivity, meeting the stringent requirements of modern industrial applications.
Nominal value output current 1 4.5A
Number of Outputs 1
Content 1
Depth 52mm
Dimensions (L x W x H) 52 x 58 x 90mm
Efficiency 88%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 4.5A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output current 2 4.5A
Nominal value output current 3 4.5A
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -20°C
Output current (max.) - rounded 4.5A
Output Voltage (max.) [DC] 13.8V
Output voltage (min.) [DC] 10.8V
Power 54W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-12054
Weight 190g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot