TRU COMPONENTS TC-10302884 Cable Gland PG16 Brass Ni-plated Metal

Image Representative of Range

TRU COMPONENTS TC-10302884 Cable Gland PG16 Brass Ni-plated Metal

MPN
TC-10302884
EAN-13
4064161216911
Order Code
13-3087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.39
10+ £4.09
50+ £3.98
100+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 355 in stock

TruComponents manufactures the TC-10302884 Cable Gland, which is made of nickel-plated brass and is designed for PG16 applications. This durable metal component is typically used for securing cables and providing strain relief in various electrical installations. Ideal for industrial and commercial environments, it ensures reliable performance and protection against dust and moisture ingress.
Thread Size PG16
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
Height 23mm
Internal thread PG16
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot