TRU COMPONENTS TC-10302736 Alarm sounder 85 dB 3 V 1 pc Sound Transducer

MPN
TC-10302736
EAN-13
4064161216645
Order Code
18-2094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,018 in stock

TruComponents TC-10302736 is a sound transducer designed as offering robust performance in audio signalling applications. With a sound output level of 85 decibels and an operating voltage of 3 volts, this component reliably performs in various engineering contexts requiring auditory alarms or notifications. Typical applications include use in electronic devices where alert sounds are critical, such as home security systems, industrial equipment, and electronic circuitry where space constraints are a concern, given its compact design. Additionally, the TruComponents TC-10302736 ensures consistent and efficient performance by delivering a stable and clear sound output under normal operating conditions. Its alternate description, 2575684, reflects its unique design and technical specifications within TruComponents' product catalogue.
Type Round
Voltage Rating 3V
Frequency 4kHz
Size (Ø x H) 12 mm x 9.9 mm
Content 1
Fastening method PCB
Height 9.9mm
Impedance 16Ω
Noise emission 85dB
Product Type Alarm sounder
Resonance 4000Hz
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot