TruComponents --Conrad TC-10302736 659809

TruComponents TC-10302736 is a sound transducer designed as offering robust performance in audio signalling applications. With a sound output level of 85 decibels and an operating voltage of 3 volts, this component reliably performs in various engineering contexts requiring auditory alarms or notifications. Typical applications include use in electronic devices where alert sounds are critical, such as home security systems, industrial equipment, and electronic circuitry where space constraints are a concern, given its compact design. Additionally, the TruComponents TC-10302736 ensures consistent and efficient performance by delivering a stable and clear sound output under normal operating conditions. Its alternate description, 2575684, reflects its unique design and technical specifications within TruComponents' product catalogue.
Description Image Product Buy Pricing (Ex VAT) Connection Size Diameter Frequency Dimensions Fastening method Height Impedance Voltage Rating Noise emission Product Type Resonance Voltage Sound signal type Type Content
TRU COMPONENTS TC-10302736 Alarm sounder 85 dB 3 V 1 pc Sound Transducer
TRU COMPONENTS TC-10302736 Alarm sounder 85 dB 3 V 1 pc Sound Transducer
Standard range
Order code: 18-2094
MPN: TC-10302736

Despatched within 4 working days - 1,009 in stock
10+ £0.808
Price per unit Ex VAT
(Ø x H) 12 mm x 9.9 mm 4kHz PCB 9.9mm 16Ω 3V 85dB Alarm sounder 4000Hz 3V Round 1
TRU COMPONENTS TC-10302760 Piezo buzzer 105dB Noise Emission 12V DC Siren 1pc
TRU COMPONENTS TC-10302760 Piezo buzzer 105dB Noise Emission 12V DC Siren 1pc
Standard range
Order code: 18-2095
MPN: TC-10302760

Despatched within 4 working days - 1,062 in stock
2+ £3.56
Price per unit Ex VAT
Open end cable 62mm 3.5kHz (Ø x H) 62 mm x 84.5 mm Screw-fit 84.5mm 12V 105dB Piezo buzzer 3.5kHz 12V DC Siren Round 1

Trustpilot