TRU COMPONENTS 8551252 Car mini blade-type fuse 30A light green

MPN
8551252
EAN-13
2050006377994
Order Code
18-2026
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

TRU COMPONENTS 8551252 is a car mini blade-type automotive fuse rated at 30 A, distinguished by its light green colour and sold in single units. This mini blade fuse is designed to protect electrical circuits in automotive applications by preventing overcurrent conditions which can damage sensitive components. It is particularly well-suited for use in car stereo systems and other 12 V automotive electrical systems, ensuring safety and reliability by interrupting the circuit when excessive current flows. The compact design of the TRU COMPONENTS 8551252 allows it to be easily integrated into modern automotive fuse boxes, facilitating the protection of light bulbs, car radios, and additional auxiliary circuits. Engineered with precision, this fuse ensures consistent performance and adherence to international safety standards for vehicular electrical systems.
Type Car mini blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 14V
Colour Light green
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot