TRU COMPONENTS 8551220 Car standard blade-type fuse 40A Orange

MPN
8551220
EAN-13
2050006377918
Order Code
18-2018
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 694 in stock

TRU COMPONENTS 8551220 is a standard automotive blade-type fuse designed to protect electrical circuits in vehicles. With a current rating of 40 A, this orange fuse provides reliable overcurrent protection and is typically used in applications such as car stereos and other 12 V automotive electronics to prevent damage from electrical surges. The 8551220 ensures safety and functionality by disconnecting power when the circuit current exceeds safe levels, thus safeguarding delicate components like light bulbs and car electronics systems. Its standard size allows for easy integration into existing fuse holders in automotive electrical systems, providing a simple and secure replacement solution.
Type Car standard blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 14V
Colour Orange
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot