TRU COMPONENTS 8551192 Car mini blade fuse 7.5A Brown Automotive Fuse

MPN
8551192
EAN-13
2050006376294
Order Code
18-2012
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TRU COMPONENTS 8551192 is an automotive fuse designed with a 7.5 A current rating, suitable for protecting electrical circuits from overloads and short circuits. This brown, mini blade-type fuse is part of the 12 V car stereo and lighting protection systems, ensuring reliability in safeguarding components such as car stereo units and light bulbs. Engineers employ these fuses primarily in automotive applications where space-saving design and dependable performance are crucial. The product's standardisation and compact form factor make it an ideal selection for maintaining the integrity of automotive electrical systems.
Type Car mini blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 14V
Colour Brown
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot