TRU COMPONENTS 8551188 Car blade-type fuse 25A White Automotive Fuse

MPN
8551188
EAN-13
2050006376287
Order Code
18-2011
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

TRU COMPONENTS 8551188 is a car standard blade-type fuse rated at 25 A, designed for automotive applications. This durable white fuse is suitable for protecting vehicle electrical systems and components from overcurrent by safely interrupting the power when the current exceeds safe levels. Its lightweight design and reliable performance make it an ideal solution for use in various automotive systems, such as the protection of light bulbs and car stereo circuits. The fuse is engineered to meet stringent industry standards, ensuring compatibility with a wide range of vehicles and electrical systems. Widely used in automotive repair and maintenance, this fuse offers dependable protection and enhances the longevity of vehicle electrical components.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 14V
Colour White
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot