TRU COMPONENTS 1605261 TRU COMPONENTS ESD tape Black 50m x 17mm

MPN
1605261
EAN-13
4016139332420
Order Code
18-1881
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 07/09/2026

TruComponents 1605261 exemplifies the precision and functionality inherent in the TruComponents ESD tape, a robust solution designed for static-sensitive environments. This black ESD tape, measuring 50 metres in length and 17 millimetres in width, provides reliable static dissipation capabilities, essential for safeguarding electronic components and assemblies in engineering and manufacturing settings. The product's adherence properties and durable construction make it ideal for applications in electronics assembly lines, laboratories, and facilities that handle sensitive equipment, helping to prevent damage caused by static discharge. Furthermore, its specific dimensions ensure versatility, allowing it to fit seamlessly onto various surfaces where electrostatic discharge control is required. Employing such ESD safety measures is critical in maintaining the integrity and functionality of electronic devices throughout the production process.
Type conductive
Colour Black
Content 250m
Dimensions (L x W) 50 m x 17 mm
Length 50m
Product Type ESD tape
Range of use ESD
Surface resistance 10 9 Ω
Width 17mm

Reviews

Be the first to submit a review

Trustpilot