TRU COMPONENTS 1571147 ESD brush Ø11mmxL123mm bristle L18mm Antistatic

MPN
1571147
EAN-13
4016139266541
Order Code
17-8425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

TRU COMPONENTS 1571147 is a precision-engineered ESD brush designed for effective electrostatic discharge management in sensitive electronic environments. Featuring an overall diameter of 11 mm and a length of 123 mm, with a bristle length of 18 mm, its compact form factor makes it ideal for cleaning and maintenance tasks where ESD safety is paramount. The tool is classified under antistatic brushes, with a specific brush area width of 15 mm, providing a controlled application area suitable for delicate components and circuit boards. This brush, known by the alternate designation EPI-A-122, is essential in scenarios like ESD-safe workstations or assembly lines where static control is critical to prevent damage to electronic components. Its robust construction and precise design make it a vital tool for engineers and technicians requiring reliable ESD management during equipment servicing and production processes.
Type conductive
Length 18mm
Bristle Length 18mm
Brush Area Width 8mm
Colour Black
Diameter 11mm
Dimensions (Ø x L) 11 mm x 123 mm
Material PP
Product Type ESD brush
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot