TRU COMPONENTS 1566414 Voltage regulator 3V3 Upright Positive 1 A

MPN
1566414
EAN-13
2050004878608
Order Code
17-8383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents 1566414, also known as the TruComponents 1566414, is a voltage regulator designed to provide a fixed output of 3.3 volts in an upright position with a maximum output current of 1 ampere. This product ensures stable voltage regulation essential for protecting sensitive electronic components from voltage fluctuations. Its small form factor and reliable performance make it well-suited for a wide range of engineering applications, including power supply circuits, embedded systems, and other electronic projects that require a consistent 3.3 V power source. With its robust design and high efficiency, the 1566414 is an excellent choice for maintaining circuit stability in various industrial and consumer electronic applications.
Type Voltage regulator - DC/DC voltage regulator
Package Style Upright
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 1A
Functions Buck
Maximum Input Volage 5.5V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (min.) 600kHz

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot