TRU COMPONENTS 1564484 Winding Wire 1x0.02mm² Red 15m Electromagnetic Use

Image Representative of Range

TRU COMPONENTS 1564484 Winding Wire 1x0.02mm² Red 15m Electromagnetic Use

MPN
1564484
EAN-13
4016139206615
Order Code
13-2332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.33
50+ £4.22
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

TruComponents manufactures the 1564484 Winding Wire, which is a red, wire-wrap type with a size of 1 x 0.02 mm² and a length of 15 metres. This high-quality wire is suited for internal wiring and switchboard wiring, leveraging winding technology for secure connections. Ideal for intricate wiring projects, it supports reliable wire wrapping and braid applications.
Colour Red
Number of Cores 1
AWG 34 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.02mm²
Cable Diameter 0.29mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 34
Packaged Yes
Sold by Metre No
Type KW34RD-15M

Reviews

Be the first to submit a review

Trustpilot