Trodat78251 Stamp replacement pad 47x18mm Black 2 pcs

MPN
78251
Brand
Trodat
EAN-13
0092399158455
Order Code
20-5457
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trodat 78251 is a high-quality replacement pad specifically designed for use with compatible Trodat stamp models. These pads measure 47 x 18 mm and are produced in a black ink configuration, making them ideal for clear and precise stamping applications that require consistent impressions. Typically utilised in office, administrative, and industrial environments, these replacement pads ensure that stamp devices maintain optimal performance, effectively supporting the production of clear, legible markings on documents. The durable construction ensures long-lasting functionality, making them a reliable component in managing and organising paperwork efficiently. Supplied in a pack of two, these pads provide a convenient solution for maintaining the functionality of stamp systems without interruption.
Type Stamp Pad
Ink Colour Black
Size 47 x 18mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot