Trodat 83493 Stamp replacement pad Blue-red 56 x 33 mm 2 pcs

MPN
83493
Brand
Trodat
EAN-13
9008056834939
Order Code
20-5463
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 05/08/2026

Trodat's 83493 is a stamp replacement pad designed to offer reliable performance and longevity. This product includes two pads with dimensions of 56 x 33 mm and features dual blue-red ink for versatile stamping needs. Engineered for precision and ease of use, these replacement pads are ideal for use in office environments where documents require regular stamping. The 83493 model is compatible with a range of Trodat stampers, ensuring seamless integration and sustained usability across various stamp types. Whether used in administrative settings or for quality control in manufacturing workflows, the Trodat replacement pad aids in maintaining clear, consistent imprints critical for record-keeping and identification purposes.
Type Stamp Pad
Ink Colour Blue-red
Size 56 x 33mm
Colour Red, Blue

Reviews

Be the first to submit a review

Trustpilot