Trodat 81024 Stamp replacement pad 70 x 50 mm Black 2 pcs

MPN
81024
Brand
Trodat
EAN-13
9008056810247
Order Code
20-5461
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Trodat 81024 is a high-quality replacement stamp pad specifically engineered to fit stamping devices, providing reliable performance in imprinting applications. This product includes two separate pads, each measuring 70 by 50 millimetres, optimised for use with standard stamp mechanisms to ensure consistent ink distribution and legible stamping results. The pads are black, designed to deliver clear and professional marks on a variety of papers, making them ideal for office environments or industrial settings where precision and durability are paramount. Engineers and office professionals utilise these replacement pads for maintaining consistent stamp functionality, ensuring documentation processes remain efficient and unhindered.
Type Stamp Pad
Ink Colour Black
Size 70 x 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot