Trodat 78253 Stamp replacement pad 41x24 mm Red blue 2 pcs

MPN
78253
Brand
Trodat
EAN-13
9008056782537
Order Code
20-5459
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Trodat 78253 is a stamp replacement pad designed specifically for use with the Trodat Printy series, offering precise continuous usage due to its high-quality construction. This replacement set includes two pads, each measuring 41 x 24 mm, and features a dual colour design with red and blue ink, which allows for versatile stamping applications. Manufactured to meet the rigorous demands of professional environments, these pads are suitable for various engineering applications such as document marking, quality control stamping, and procedural notations in both office and industrial settings. The Trodat replacement pad 6/4750/2 ensures consistent print clarity and durability, maintaining the performance integrity of compatible stamping devices.
Type Stamp Pad
Ink Colour Blue-red
Size 41 x 24mm
Colour Red, Blue

Reviews

Be the first to submit a review

Trustpilot