Trodat 78252 Stamp replacement pad Black 58x22 mm 2 pcs

MPN
78252
Brand
Trodat
EAN-13
9008056782520
Order Code
20-5458
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trodat 78252 is a replacement pad designed specifically for Trodat stamp devices, providing a reliable solution for maintaining clear and consistent stamp impressions. This product includes two black ink pads, each measuring 58 x 22 mm, and is compatible with Trodat models requiring the specification 6/4913. Designed for use in both office and industrial environments, these replacement pads ensure high-quality, professional impressions, making them ideal for use in documentation processes and quality control tasks where precision is vital. By utilising this replacement pad, engineers and office personnel can efficiently extend the life of their stamping tools, ensuring continual operational readiness.
Type Stamp Pad
Ink Colour Black
Size 58 x 22mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot