Trodat 78249 Stamp replacement pad 29 x 9 mm Black 2 pcs

MPN
78249
Brand
Trodat
EAN-13
0092399292241
Order Code
20-5456
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Trodat 78249 is a stamp replacement pad designed to ensure the continuous functionality of your stamp devices. With precise dimensions of 29 mm by 9 mm, this pad is structured to fit seamlessly into compatible stamp temples, acting as a direct spare for quick replacements. Supplied in a pack of two, these black ink pads provide consistent, clear impressions, making them ideal for office environments where stamps are frequently utilised for tasks such as document authentication or administrative marking.
Type Stamp Pad
Ink Colour Black
Size 29 x 9mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot