Trodat 76650 Printy-Dater Date stamp 23 x 12 mm Black

MPN
76650
Brand
Trodat
EAN-13
0092399766506
Order Code
20-5455
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Trodat 76650 is a compact and versatile self-inking date stamp designed with precision to deliver clear and reliable impressions. The Printy-Dater offers an imprint size of 23 x 12 mm, making it suitable for applications requiring precise date marking. Engineered for durability, this date stamp integrates a self-colouring mechanism, which ensures consistent ink application without the need for external ink pads. It finds utility in various engineering and administrative contexts, where accurate record-keeping, document management, and tracking of entry dates are critical. The device's ergonomic design enhances usability, making it an efficient tool for repetitive stamping tasks.
Type Date Stamp
Ink Colour Black
Size 23 x 12mm

Reviews

Be the first to submit a review

Trustpilot