Trodat 73359 CLASSIC Date stamp Light grey Red 54 x 30 mm

MPN
73359
Brand
Trodat
EAN-13
0092399733591
Order Code
20-5454
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trodat 73359 is a CLASSIC date stamp featuring a light grey and red design with a stamping area measuring 54 x 30 mm. This date stamp is engineered for precise and reliable marking of dates, making it suitable for environments where accurate documentation is necessary, such as in offices, warehouses, and shipping departments. Designed for durability and frequent use, the stamp delivers clear impressions that aid in organising records and streamlining logistic operations. Its construction supports repetitive use, ensuring consistent performance across various materials commonly handled in administrative and industrial settings. The product is tailored for engineers seeking a dependable tool for date marking tasks integrated into workflow processes.
Type Date Stamp
Ink Colour Grey
Size 54 x 30mm
Colour Light grey, Red

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot