Trodat 64247 Printy-Dater Date stamp 41 x 24 mm Grey Black

MPN
64247
Brand
Trodat
EAN-13
0092399642473
Order Code
20-5453
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Trodat 64247 is a versatile date stamp from the Printy-Dater series, offering a 41 x 24 mm imprint area suitable for professional and office use. This self-inking stamp features a durable construction with a grey and black colour scheme, designed to ensure consistent, high-quality impressions over an extended period of use. Its compact and ergonomic design enhances usability, making it ideal for repetitive tasks such as dating documents, tracking received dates on incoming mail, and organising paperwork. The Trodat 64247 is engineered for efficiency in environments like offices, government agencies, and warehousing, where reliable date marking is essential.
Type Date Stamp
Ink Colour Black
Size 41 x 24mm
Colour Grey, Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot