Trodat 54340 Multi-word stamp Black 56 x 4 mm

MPN
54340
Brand
Trodat
EAN-13
9008056543404
Order Code
20-5452
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Trodat 54340 is a precision-engineered multi-word stamp with a manufacturer part number, 09008056543404. This robust tool features a durable black stamping mechanism, offering precision alignment with a stamping area measuring 56 mm in width and 4 mm in height. Designed for versatility, it efficiently imprints onto various surfaces, making it suitable for industrial labelling, document processing, and quality control in engineering environments. Its compact and ergonomic design facilitates ease of operation while ensuring consistent and legible output, enhancing productivity in applications that demand repeated stamping tasks. This product is ideal for use in offices, manufacturing facilities, and any setting requiring reliable text marking capabilities.
Type Text Stamp
Ink Colour Black
Size 56 x 4mm
Colour Silver, Light grey, Red

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot