Trodat 54131 Classic Date Stamp 26x4mm Silver

MPN
54131
Brand
Trodat
EAN-13
0092399141310
Order Code
20-5450
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Trodat 54131 is a precision-engineered date stamp designed for consistent use in professional settings. This classic model features a compact 26 x 4 mm stamping area and is finished in a sophisticated silver colour. Equipped with durable construction to ensure longevity, the Trodat 54131 delivers reliable performance in environments such as offices, warehouses, and administrative facilities. Its primary function is to provide clear and accurate date entries, making it an essential tool for document management, inventory tracking, and record-keeping tasks. The stamp's ergonomic design allows for easy handling, ensuring efficiency and precision with every use.
Type Date Stamp
Ink Colour Silver
Size 26 x 4mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot