Trodat 44086 Rubber Stamp Black Text 58x22 mm

MPN
44086
Brand
Trodat
EAN-13
9008056440864
Order Code
20-5449
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Trodat's 44086 is a self-inking rubber stamp from the PRINTY 4.0 series, identified by the manufacturer’s part number 09008056440864. This text stamp features a compact design with dimensions of 58 x 22 mm, providing a reliable solution for printing clear and consistent impressions in black ink. The 44086 model is well-suited for applications that require frequent stamping, such as office administration, packaging, and document management, where consistent text reproduction is essential. Its robust construction and integrated ink reservoir ensure long-lasting performance, while also promoting efficiency and convenience for users in professional environments.
Type Text Stamp
Ink Colour Black
Size 58 x 22mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot