Trodat 43145 Stamp text Black 47 x 18 mm

MPN
43145
Brand
Trodat
EAN-13
9008056431459
Order Code
20-5448
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Trodat 43145 is a precision-engineered stamp designed for efficient marking applications, where legibility and consistency are paramount. With its robust construction, it features a 47 x 18 mm stamping area, providing ample space for clear text imprint. The stamp utilises black ink, ensuring high contrast against typical paper backgrounds. Commonly employed in office environments, the Trodat 43145 Stamp is suited for administrative tasks such as document validation and filing, where repeated and uniform text stamping is required. Its construction is intended to withstand frequent use while maintaining precision, making it a reliable choice for repetitive stamping tasks.
Type Text Stamp
Ink Colour Black
Size 47 x 18mm
Colour Black, Blue

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot