Tripp Lite U336-000-GB-AL USB 3.0 SuperSpeed to Gigabit Ethernet NIC

MPN
U336-000-GB-AL
Brand
Tripp Lite
EAN-13
037332190529
Order Code
72-5751
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The U336--GB-AL USB 3. SuperSpeed to Gigabit Ethernet NIC Network Adapter allows computers, laptops and Ultrabooks without an NIC (Network Interface Controller) to connect to a network or the Ethernet. It’s more convenient and less expensive than opening your device and installing an internal Ethernet card.

Connect the adapter’s USB plug to your device’s USB port, and connect the adapter’s RJ45 port to a UTP cable, such as N21-Series Cat6 cables. The USB 3. adapter supports full 1/1/1 Mbps network speeds, allowing you to transfer a lot of data quickly and stream audio and video. Just plug and play with no drivers or external power supply needed. Three status LEDs indicate when the adapter is powered, successfully connected to the network, and transferring data. The compact aluminum case fits easily into your pocket, backpack, briefcase or laptop bag for high Ethernet speeds wherever you are.

Compliant with IEEE 82.3, 82.3u, 82.3ab and 82.3az standards. Supports full duplex with IEEE 82.3x flow control and half duplex with back-pressure flow control. Supports 1/1/1 auto-sensing and Wake-on-LAN, as well as IPv4 and IPv6 pack Checksum Offload Engine (COE) to reduce CPU loading. Suspend mode and remote wakeup supported via link-change, Magic Packet, Microsoft Wakeup Frame and external wakeup pin.
  • Ensures full 1/1/1 Mbps network speeds
  • Compatible with Windows, Mac and Linux operating systems
  • Plug and play—no drivers or external power supply needed
  • Fits easily into pocket, backpack, briefcase or laptop bag
  • LEDs indicate power, network connection and data transfer

Reviews

Be the first to submit a review

Trustpilot