Tripp Lite U024-010 Tripp Lite USB 2.0 Hi-Speed Extension Cable (A M/F), 3.05 m

MPN
U024-010
Brand
Tripp Lite
EAN-13
037332116543
Order Code
73-0943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 1-ft. (3.5 m) USB gold extension cable is manufactured using USB 2. cable. It is designed specifically for use with USB 2. A/B device cables. This cable is backwards compatible and can also be used with the older USB 1.1 cables. Made with superior foil shielding for reliable error-free data communications. Features gold plated connectors and gold plated copper contacts for superior conductivity. The significantly faster data transfer rates of USB 2. (up to 48 Mbps) makes it perfect for multimedia applications. the cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
  • Extend distances of USB 2. cables with this extension cable
  • Supports faster data transfer rate (1.5 to 48 Mbps) for low speed and high speed devices, including multimedia applications
  • Premium double-shielded cables with aluminum braid and aluminum mylar foil feature twisted 28/24 AWG data lines
  • Gold plated connectors provide superior conductivity

Reviews

Be the first to submit a review

Trustpilot