Tripp Lite M100-006-HD Heavy-Duty USB-A to Lightning Sync/Charge Cable,

MPN
M100-006-HD
Brand
Tripp Lite
EAN-13
037332207319
Order Code
71-7557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The M1-6-HD Heavy-Duty USB Sync/Charge Cable connects your latest-generation iPhone, iPad or iPod to the USB-A port on a computer or USB wall charger, so you can charge your Apple device and transfer data. The reversible 8-pin Lightning plug connects in either direction to ensure fast, easy connection every time. Constructed using bulletproof Aramid fiber to reinforce the conductors inside the cable, this heavy-duty Lightning cable features enhanced protection to stand up to the most rigorous use. The double braided nylon jacket and integral strain relief provide additional strength and flexibility to endure the stress and abuse of frequent use. The six-foot (1.8-meter) heavy-duty Lightning cable is MFi-certified for use with the latest generation of iPhone, iPad and iPod devices.
  • Constructed using bulletproof Aramid fiber, this cable stands up to rigorous and frequent use
  • Connects to USB-A port on computer or wall charger
  • MFi-certified for broad compatibility with your Apple iPhone, iPad or iPod
  • Nylon braiding maintains top performance and long life
  • Reversible Lightning plug connects in either direction

Reviews

Be the first to submit a review

Trustpilot