Tripp Lite ENBRKTCVR Universal Wall Bracket for Wireless Access Point

MPN
ENBRKTCVR
Brand
Tripp Lite
EAN-13
037332214454
Order Code
73-0780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal Wall-Mount Bracket Secures and Organizes Your Wireless Access Point
Protect your indoor Wi-Fi access point by mounting it high on a wall or ceiling, away from probing hands. This SmartRack® wall bracket is constructed from heavy-duty cold-rolled steel with a durable white powder-coated finish. It’s recommended for offices, dorms, hotels, classrooms, small businesses and other indoor areas where you need to keep your WAP secure, organized and out of the way.

Accommodates a Wide Range of WAPs, Including Cisco and Aruba
The ENBRKTCVR fits most access-point bolt patterns and is compatible with Cisco low-profile and universal brackets. It also comes with a T-bar bracket for mounting Aruba and other WAP brands. Hardware is included for equipment installation. Open rear and side cutouts allow easy cable routing and reduce cable clutter. The durable wall bracket comes ready for horizontal or vertical mounting on a wall or ceiling with user-provided hardware.

Locks Securely to Help Prevent Damage, Tampering or Theft
This Wi-Fi access point enclosure features a protective steel cover. It locks securely with the included key to protect its contents against theft, tampering, dust and other contaminants.
  • Designed for Cisco (low-profile and universal), Aruba and most other WAP brands
  • Installs high on a wall to protect router/modem/WAP from theft or tampering
  • Heavy-duty steel bracket allows an optimum Wi-Fi signal in all directions
  • Open rear and side cutouts allow easy access to data and power cabling
  • Equipment-mounting hardware included
  • attaches to wall with user-provided hardware

Reviews

Be the first to submit a review

Trustpilot