Triax FS 01 Triax FS 01 Antenna socket FM TV Flush mount Terminated

MPN
FS 01
Brand
Triax
EAN-13
5702663061910
Order Code
17-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.85 £10.92
10+ £10.52
50+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Triax FS 01, is a antenna socket intended for use in flush-mounted installations, offering FM and TV connectivity. Also known by its alternate description, 1646072 - Triax FS 01, this component is engineered to provide reliable connection interfaces for both frequency modulation and television signals. The socket is terminated to ensure minimal signal loss and interference, making it suitable for use in residential and commercial building infrastructures where stable media signal distribution is critical. Its design is compatible with standard European electrical installation practices, facilitating integration into a wide range of environments where effective signal reception and distribution are required.
Type Terminated
Colour Silver
Dimensions (L x W x H) 71 x 71 x 35 mm
FM (max.) 108MHz
FM (min.) 87MHz
Height 35mm
Length 71mm
Mounting Type Flush mount
No. of FMs 1
No. of TVs 1
Product Type Antenna socket
TV signal frequency (max.) 1000MHz
TV signal frequency (min.) 5MHz
Weight 0.05
Width 71mm

Reviews

Be the first to submit a review

Trustpilot