Triax --Conrad Antenna socket 659725

Triax Brand: Triax
Triax 353371, introduces the Triax EDM 1, designed as an antenna socket for flush mounting, terminated for FM, TV, and data signal applications. This component is known under the alternate description 1646049 - Triax EDM 1 and facilitates seamless integration within broadcast and communication infrastructure, ensuring reliable signal transmission through its terminated ports. Engineered for use in environments that demand efficient distribution and reception of telecommunications signals, it finds applications in residential, commercial, and broadcast settings where precision and stability are paramount for the delivery of multimedia content.
Description Image Product Buy Pricing (Ex VAT) DATA frequency (max.) DATA frequency (min.) Dimensions FM (min.) Height Length No. of DATAs TV signal frequency (max.) TV signal frequency (min.) Weight Width Type Colour FM (max.) Mounting Type No. of FMs No. of TVs Product Type
Triax 353371 Antenna socket Flush mount Terminated for FM TV Data signals
Triax 353371 Antenna socket Flush mount Terminated for FM TV Data signals
Standard range
Order code: 17-7703
MPN: EDM 1

Despatched within 4 working days - 2 in stock
1+ £15.78
10+ £15.31
Price per unit Ex VAT
1794MHz 5MHz (L x W x H) 40 x 70 x 70 mm 87.5MHz 70mm 40mm 2 1218MHz 109MHz 70mm Terminated Silver 108MHz Flush mount 1 1 Antenna socket
Triax FS 01 Triax FS 01 Antenna socket FM TV Flush mount Terminated
Triax FS 01 Triax FS 01 Antenna socket FM TV Flush mount Terminated
Standard range
Order code: 17-7705
MPN: FS 01

Despatched within 4 working days - 5 in stock
1+ £10.92
10+ £10.52
50+ £10.40
Price per unit Ex VAT
(L x W x H) 71 x 71 x 35 mm 87MHz 35mm 71mm 1000MHz 5MHz 0.05 71mm Terminated Silver 108MHz Flush mount 1 1 Antenna socket

Trustpilot