Triax 353371 Antenna socket Flush mount Terminated for FM TV Data signals

MPN
EDM 1
Brand
Triax
EAN-13
5702663062702
Order Code
17-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.56 £15.78
10+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Triax 353371, introduces the Triax EDM 1, designed as an antenna socket for flush mounting, terminated for FM, TV, and data signal applications. This component is known under the alternate description 1646049 - Triax EDM 1 and facilitates seamless integration within broadcast and communication infrastructure, ensuring reliable signal transmission through its terminated ports. Engineered for use in environments that demand efficient distribution and reception of telecommunications signals, it finds applications in residential, commercial, and broadcast settings where precision and stability are paramount for the delivery of multimedia content.
Type Terminated
Colour Silver
DATA frequency (max.) 1794MHz
DATA frequency (min.) 5MHz
Dimensions (L x W x H) 40 x 70 x 70 mm
FM (max.) 108MHz
FM (min.) 87.5MHz
Height 70mm
Length 40mm
Mounting Type Flush mount
No. of DATAs 2
No. of FMs 1
No. of TVs 1
Product Type Antenna socket
TV signal frequency (max.) 1218MHz
TV signal frequency (min.) 109MHz
Width 70mm

Reviews

Be the first to submit a review

Trustpilot