Trend 63127 Collet Sleeve 6.35mm to 12.7mm

Order Code:

97-4519

Brand: Trend MPN: CLT/SLV/63127 EAN-13: 5027654135389
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Trend collet reduction sleeve, used to reduce the collet size to take cutters with smaller shanks. Should only be used as a stop-gap, as the correct size collet is recommended.

Should not be used for extensive periods or heavy work.

The TRE63127 Collet Sleeve has the following specifications:

Diameter: 12.7mm (1/2in)
Internal Bore 6.35mm (1/4in)
Bore: 8mm.
Overall length: 30mm.


Type Sleeve

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot