Draper 75352 Router Bit 1/2in. Flush 12.7 x 50mm Twin Flute

MPN
75352
Brand
Draper
EAN-13
5010559753529
Order Code
86-3606
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

A ½in. shank Router bit with TCT head to suit most applications.


  • Flush 12.7 x 50mm
  • Twin flute
  • Draper Part No. 75352
Type Flush
Size 12.7mm

Reviews

Be the first to submit a review

Trustpilot