63127 Collet Sleeve 6.35mm to 12.7mm

Trend Brand: Trend

Trend collet reduction sleeve, used to reduce the collet size to take cutters with smaller shanks. Should only be used as a stop-gap, as the correct size collet is recommended.

Should not be used for extensive periods or heavy work.

The TRE63127 Collet Sleeve has the following specifications:

Diameter: 12.7mm (1/2in)
Internal Bore 6.35mm (1/4in)
Bore: 8mm.
Overall length: 30mm.

Description Image Product Buy Pricing (Ex VAT) Type
Trend 63127 Collet Sleeve 6.35mm to 12.7mm
Trend 63127 Collet Sleeve 6.35mm to 12.7mm
Standard range
Order code: 97-4519
MPN: CLT/SLV/63127

Despatched within 4 working days - 5 in stock
1+ £14.20
Price per unit Ex VAT
Sleeve
Trend 8127 Collet Sleeve 8mm to 12.7mm
Trend 8127 Collet Sleeve 8mm to 12.7mm
Standard range
Order code: 97-4520
MPN: CLT/SLV/8127

Despatched within 4 working days - 5 in stock
1+ £14.20
Price per unit Ex VAT
Sleeve

Trustpilot