Trend 50/05 x 8mm HSSE Helical Plunge Bit 5mm

MPN
50/05X8MMHSSE
Brand
Trend
EAN-13
5027654009574
Order Code
97-4582
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Tooling for use on webbed aluminium and UPVC extrusions by window and door fabricators. Cutters are produced in special high speed steel (HSSE) to ensure a clean cut and resist the abrasive nature of anodised aluminium extrusions. Cutters are designed to plunge and machine or mill lateral slots

All tooling for aluminium should be used with a coolant, wax stick, or lubricant. The material being worked on should always be securely clamped in a machine vice.

HSSE.
One Flute helical Plunge-slotting bit.

8 mm Shank.
D = 5 mm
C = 12 mm
OL = 60 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot