50/05 x 1/4 HSSE Helical Plunge Bit 5mm

Trend Brand: Trend

Tooling for use on webbed aluminium and UPVC extrusions by window and door fabricators. Cutters are produced in special high speed steel (HSSE) to ensure a clean cut and resist the abrasive nature of anodised aluminium extrusions. Cutters are designed to plunge and machine or mill lateral slots

All tooling for aluminium should be used with a coolant, wax stick, or lubricant. The material being worked on should always be securely clamped in a machine vice.

HSSE.
One Flute helical Plunge-slotting bit.

8 mm Shank.
D = 5 mm
C = 12 mm
OL = 60 mm

Description Image Product Buy Pricing (Ex VAT) Type
Trend 50/05 x 8mm HSSE Helical Plunge Bit 5mm
Trend 50/05 x 8mm HSSE Helical Plunge Bit 5mm
Standard range
Order code: 97-4582
MPN: 50/05X8MMHSSE

Despatched within 4 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
Router Bit
Trend 50/06 x 8mm HSSE Helical Plunge Bit 6mm
Trend 50/06 x 8mm HSSE Helical Plunge Bit 6mm
Standard range
Order code: 97-4584
MPN: 50/06X8MMHSSE

Despatched within 4 working days - 5 in stock
1+ £20.77
Price per unit Ex VAT
Router Bit
Trend 50/08 x 8mm HSSE Helical Plunge Bit 8mm
Trend 50/08 x 8mm HSSE Helical Plunge Bit 8mm
Standard range
Order code: 97-4585
MPN: 50/08X8MMHSSE

Despatched within 4 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
Router Bit
Trend 50/19 x 8mm HSSE Steel Helical Plunge Bit 5mm
Trend 50/19 x 8mm HSSE Steel Helical Plunge Bit 5mm
Standard range
Order code: 97-4586
MPN: 50/19X8MMHSSE

Despatched within 4 working days - 5 in stock
1+ £28.78
Price per unit Ex VAT
Router Bit
Trend 50/51 x 8mm HSSE Helical Plunge Bit 8mm
Trend 50/51 x 8mm HSSE Helical Plunge Bit 8mm
Standard range
Order code: 97-4587
MPN: 50/51X8MMHSSE

Despatched within 4 working days - 5 in stock
1+ £30.75
Price per unit Ex VAT
Router Bit

Trustpilot