Trend 5/1 x 1/4 TCT Hinge Recessor 12.7 x 19mm

MPN
5/1X1/4TC
Brand
Trend
EAN-13
5027654009475
Order Code
97-4450
Country of Origin
Israel
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Two flute TC cutter giving good chip clearance. Ideal for shallow lateral routing cuts such as recessing hinges.
Corners will require final trimming square with a hand chisel or a corner chisel.

Diameter: 12.7mm.
Cutting length: 19mm.
Shank: 1/4in.


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot