Trend 46/390 x 1/2 TCT Bearing Guided Rebater 22.5mm x 50.8mm

MPN
46/390X1/2TC
Brand
Trend
EAN-13
5027654027745
Order Code
97-4444
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bearing guided rebate set for straight of curved work, this set is ideal for either stationary or portable routers. The standard rebate depth is 19.1 mm (when using 12.7 mm bearing) Available as extras are different size bearing which , when fitted, will give various rebate sizes.

TCT 1/2in Shank.

Diameter = 50.8 mm
Ccuuting length = 22.5 mm
Rebate = 19.1mm & 15.9mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot