Trend 46/07 x 1/4 TCT 90° Template Profiler 6.3 x 25.4mm

MPN
46/07X1/4TC
Brand
Trend
EAN-13
5027654008157
Order Code
97-4469
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Self-guiding cutters with bearings mounted for trimming and bevelling timber, lippings and plastic laminate edges for cabinet making, countertop production or any shaping applications.

Bearing guided cutters are suitable for both straight and curved work, bearings are normally fractionally larger than cutter diameter, to avoid surface scoring.

Uses:
Trimming plastic or plywood overlay.
Copy profiling - use the bearing to follow a template or base edge of board.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/2in Shank.

Tooling Tungsten Carbide
1/4in Shank.

Angle A = 90°
D = 6.3 mm
C = 25.4 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot