46/05 x 1/4 TCT 90° Template Profiler 6.3 x 12.7mm

Trend Brand: Trend

Self-guiding cutters with bearings mounted for trimming and bevelling timber, lippings and plastic laminate edges for cabinet making, countertop production or any shaping applications.

Bearing guided cutters are suitable for both straight and curved work, bearings are normally fractionally larger than cutter diameter, to avoid surface scoring.

Uses:
Trimming plastic or plywood overlay.
Copy profiling - use the bearing to follow a template or base edge of board.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/2in Shank.

Tooling Tungsten Carbide
1/4in Shank.

Angle A = 90°
D = 6.3 mm
C = 12.7 mm

Description Image Product Buy Pricing (Ex VAT) Type
Trend 46/05 x 1/4 TCT 90° Template Profiler 6.3 x 12.7mm
Trend 46/05 x 1/4 TCT 90° Template Profiler 6.3 x 12.7mm
Standard range
Order code: 97-4468
MPN: 46/05X1/4TC

Despatched within 4 working days - 5 in stock
1+ £28.00
Price per unit Ex VAT
Router Bit
Trend 46/07 x 1/4 TCT 90° Template Profiler 6.3 x 25.4mm
Trend 46/07 x 1/4 TCT 90° Template Profiler 6.3 x 25.4mm
Standard range
Order code: 97-4469
MPN: 46/07X1/4TC

Despatched within 4 working days - 5 in stock
1+ £32.00
Price per unit Ex VAT
Router Bit
Trend 46/23 x 1/2 TCT 90° Template Profiler 12.7 x 50mm
Trend 46/23 x 1/2 TCT 90° Template Profiler 12.7 x 50mm
Standard range
Order code: 97-4471
MPN: 46/23X1/2TC

Despatched within 4 working days - 5 in stock
1+ £83.00
Price per unit Ex VAT
Router Bit
Trend T46/01 x 1/2 TCT 90° Template Profiler 12.7 x 25mm
Trend T46/01 x 1/2 TCT 90° Template Profiler 12.7 x 25mm
Standard range
Order code: 97-4472
MPN: T46/01X1/2TC

Despatched within 4 working days - 3 in stock
1+ £32.00
Price per unit Ex VAT
Router Bit
Trend T46/01 x 1/4 TCT 90° Template Profiler 12.7 x 25mm
Trend T46/01 x 1/4 TCT 90° Template Profiler 12.7 x 25mm
Standard range
Order code: 97-4473
MPN: T46/01X1/4TC

Despatched within 4 working days - 5 in stock
1+ £32.00
Price per unit Ex VAT
Router Bit

Trustpilot