TracoPower TXM 150-115 PSU 15.3V DC 10A 150W Reliable SMPSU

MPN
TXM 150-115
Brand
TracoPower
Order Code
07-8458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.92
5+ £77.52
10+ £75.13
25+ £71.92
50+ £68.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The TracoPower TXM 150-115 is a PCB mount SMPSU delivering 15.3 V DC at 10 A with a power rating of 150 W. This unit, featuring solder lugs, is designed for efficient power distribution on printed circuit boards. It is typically used in applications requiring reliable and compact power sources.
Number of Outputs 1
Output Power Max 150W
Output Voltage 14.7V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 160.0 x 98.3 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 160.0mm
Max. operating temperature (derating) 40°C
Max. output current 10A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -20°C
Output Current 0mA
Type SMPSU
Weight 625g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot