TracoPower TSR 2-2465 DC/DC Converter 24V-6.5V 2A Compact SIL Casing

MPN
TSR 2-2465
Brand
TracoPower
Order Code
07-8421
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.28
5+ £9.03
10+ £8.78
25+ £8.37
50+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The TracoPower TSR 2-2465 is a DC/DC converter designed to convert 24 V DC to 6.5 V DC with an output current of 2 A. This converter, ideal for use in various electronic and industrial applications, features a single output. Its compact design makes it suitable for tight spaces, ensuring efficient power conversion in print and circuit board applications.
Output Voltage 6.5V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 94%
Enclosure SIL
Height 7.5mm
Input Voltage Range 9V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot