TracoPower TSR 2-2450 DC/DC Converter 24V to 5V 2A SIL Casing 1 Output

MPN
TSR 2-2450
Brand
TracoPower
Order Code
07-8420
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.86
5+ £10.48
10+ £10.19
25+ £9.73
50+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order96 due on 10/11/2026

The TracoPower TSR 2-2450 is a DC/DC converter offering a conversion from 24 V DC to 5 V DC with a 2 A output. As a single-output converter, it is ideal for use in applications requiring efficient voltage regulation from a higher input voltage. Typical uses include powering logic circuits and other low-voltage electronic devices.
Output Voltage 5V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 94%
Enclosure SIL
Height 7.5mm
Input Voltage Range 3.63V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 2.97V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot