TracoPower TSR 2-0525 DC/DC Converter 5V to 15V 2A No Heat Sink Needed

MPN
TSR 2-0525
Brand
TracoPower
Order Code
07-8416
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.28
5+ £7.85
10+ £7.64
25+ £7.39
50+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TSR 2-0525 is a DC/DC converter that transforms a 5 V DC input to a 15 V DC output with a current of 2 A. This single-output device is typically used in applications requiring efficient voltage conversion and regulation. Ideal for compact electronic devices, the converter ensures stable power supply and is sold individually.
Output Voltage 15V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 95%
Enclosure SIL
Height 7.5mm
Input Voltage Range 26.4V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot