TracoPower TSR 2-0515 DC/DC Converter 5V to 15V 2A Compact SIL Casings

MPN
TSR 2-0515
Brand
TracoPower
Order Code
07-8415
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.19
5+ £7.95
10+ £7.74
25+ £7.39
50+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TSR 2-0515 DC/DC converter efficiently converts 5 V DC input to 15 V DC output with a current rating of 2 A. It has a single output and is ideally used for applications requiring precise voltage regulation. Typical applications include powering sensitive electronic circuits and devices in industrial or communication systems.
Output Voltage 15V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 91%
Enclosure SIL
Height 7.5mm
Input Voltage Range 26.4V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Misc Attribute 2 TSR2-0515
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot