TracoPower TSR 1-2433E DC/DC converter 1A 4W 1 output

MPN
TSR 1-2433E
Brand
TracoPower
EAN-13
2050006571675
Order Code
17-7696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

TracoPower TSR 1-2433E is a high-efficiency DC-DC converter designed for applications requiring stable, regulated output power amid varying input conditions. With a single output delivering up to 1 A at 4 W, this print converter features non-isolated switching technology, ensuring compactness and suitability for space-constrained printed circuit board designs. Typically employed in telecommunications equipment, industrial automation systems, and distributed power architectures, the TSR 1-2433E achieves excellent line and load regulation, making it ideal for precision electronic applications requiring consistent direct current. The converter is engineered with advanced current rectification techniques, providing reliable performance with enhanced thermal management capabilities. This part is delivered in a unitary package, streamlining integration into existing systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Length 11.6mm
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 4W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-2433E
Weight 1.6g
Width 7.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot