TracoPower TSR 0.6-48240WI DC/DC converter 400mA 4W 1 output

MPN
TSR 0.6-48240WI
Brand
Traco Power
EAN-13
4064161287829
Order Code
17-7693
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower TSR 0.6-48240WI is a high-efficiency DC-DC converter designed for applications requiring stable voltage transformation with an output current capability of up to 400 mA and a power rating of 4 W. This versatile single-output converter is suitable for use in environments where reliable isolation and conversion of direct current are essential, notably in industrial and telecommunications sectors. Engineered for integration into printed circuit boards, the unit ensures optimal performance by rectifying input voltages efficiently, making it ideal for systems that demand robust power supply solutions. The TSR 0.6-48240WI's compact design and reliable construction facilitate its application in compact electronic systems where space and reliability are critical factors.
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.0 x 8.6 x 13.4 mm
Efficiency (max.) 94%
Height 13.4mm
Length 12.0mm
Max. output current 400mA
Maximum Input Volage 72V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 33V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 24.0V DC
Output voltage (min.) 24.0V DC
Power 4W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 0.6-48240WI
Weight 3g
Width 8.6mm

Reviews

Be the first to submit a review

Trustpilot