TracoPower TSR 0.6-48120WI DC/DC converter 600mA 2W 1 output 1 piece

MPN
TSR 0.6-48120WI
Brand
TracoPower
EAN-13
4064161287805
Order Code
17-7692
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TSR 0.6-48120WI is a highly efficient DC-DC converter designed for reliable performance in various electronic projects. This precise conversion module boasts an output current capacity of 600 mA and a power rating of 2 W, making it ideal for applications requiring stable voltage conversion with a single output. It is well-suited for use in printed circuit boards where space constraints and component density are considerations. Engineered for efficiency, this direct current converter serves effectively in telecommunications, battery-powered devices, and industrial control systems where precise voltage regulation is critical. TracoPower's TSR 0.6-48120WI exemplifies robust performance through its compact design and dependable functionality.
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.0 x 8.6 x 13.4 mm
Efficiency (max.) 93%
Height 13.4mm
Length 12.0mm
Max. output current 600mA
Maximum Input Volage 72V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 17V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 600mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 2W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 0.6-48120WI
Weight 3g
Width 8.6mm

Trustpilot