TracoPower TSR 0.5-2415 DC/DC Converter 24V to 12V 500mA SIL-Housing

MPN
TSR 0.5-2415
Brand
TracoPower
Order Code
07-8400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TSR 0.5-2415 is a DC/DC converter designed to convert 24 V DC to 12 V DC with an output current of 500 mA. This print converter is useful in applications requiring efficient power conversion in compact spaces. Typically, it is used in industrial control systems, communication equipment, and instrumentation devices.
Output Voltage 12V DC
Power Rating 0.5 W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.5 x 14.3 x 7.55 mm
Efficiency (max.) 73%
Enclosure SIL
Height 7.55mm
Input Voltage Range 3.63V DC
Length 11.5mm
Max. output current 500mA
Maximum Operating Temperature 90°C
Minimum Input Volage 2.97V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 1.95g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot